Datasheets
packagee
LM393TLX by:
Texas Instruments

Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PBGA8

Part Details for LM393TLX by Texas Instruments

Results Overview of LM393TLX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LM393TLX Information

LM393TLX by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LM393TLX

Part # Distributor Description Stock Price Buy
Vyrian Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PBGA8 3472
RFQ
Win Source Electronics LM193/LM293/LM393/LM2903 Low Power Low Offset Voltage Dual Comparators | IC COMPARATOR DUAL 8USMD 6000
  • 3 $17.1364
  • 8 $14.0607
  • 12 $13.6213
  • 16 $13.1819
  • 20 $12.7425
  • 27 $11.4243
$11.4243 / $17.1364 Buy Now

US Tariff Estimator: LM393TLX by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM393TLX
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM393TLX CAD Models

  • Part Symbol

  • Footprint

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LM393TLX Part Data Attributes

LM393TLX Texas Instruments
Buy Now Datasheet
Compare Parts:
LM393TLX Texas Instruments Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PBGA8
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description 0.012 Inch, Micro, Smd-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Amplifier Type Comparator
Average Bias Current-Max (IIB) 0.4 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code S-PBGA-B8
Length 1.514 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type Open-Collector
Package Body Material Plastic/Epoxy
Package Code VFBGA
Package Equivalence Code BGA8,3X3,20
Package Shape Square
Package Style Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 Ns
Seated Height-Max 0.6 Mm
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Form Ball
Terminal Pitch 0.5 Mm
Terminal Position Bottom
Width 1.514 Mm

Alternate Parts for LM393TLX

This table gives cross-reference parts and alternative options found for LM393TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM393TL/NOPB National Semiconductor Corporation Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PBGA8 LM393TLX vs LM393TL/NOPB
Part Number Manufacturer Composite Price Description Compare
LM393WDT STMicroelectronics $0.1415 Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393WDT
LM293ST STMicroelectronics $0.2535 Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM293ST
LM393DMR2 onsemi Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393DMR2
LM393WD STMicroelectronics Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393WD
LM193N NXP Semiconductors Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 LM393TLX vs LM193N
LM393S ROHM Semiconductor Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393S
LM393WD ROHM Semiconductor Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393WD
LM393WYD STMicroelectronics Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393WYD
LM193PT STMicroelectronics Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM193PT
LM393WDT ROHM Semiconductor Check for Price Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 LM393TLX vs LM393WDT
equivalents icon

LM393TLX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM393TLX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM393TLX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM393TLX would you like to use for your alert(s)?
  • Please alert me when LM393TLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM393TLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM393TLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM393TLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM393TLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM393TLX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: