Part Details for LM394CH/NOPB by National Semiconductor Corporation
Overview of LM394CH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM394CH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$13.2912 / $14.4000 | Buy Now |
|
Quest Components | 20 mA, 20 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 65 |
|
$15.0000 / $15.6000 | Buy Now |
Part Details for LM394CH/NOPB
LM394CH/NOPB CAD Models
LM394CH/NOPB Part Data Attributes:
|
LM394CH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM394CH/NOPB
National Semiconductor Corporation
Small Signal Bipolar Transistor, 0.02A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for LM394CH/NOPB
This table gives cross-reference parts and alternative options found for LM394CH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM394CH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM394CH | 20mA, 20V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | Texas Instruments | LM394CH/NOPB vs LM394CH |
LM194H | 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-99 | Texas Instruments | LM394CH/NOPB vs LM194H |
LM394BH/NOPB | TRANSISTOR 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6, BIP General Purpose Small Signal | Texas Instruments | LM394CH/NOPB vs LM394BH/NOPB |
LM394CH/NOPB | 20mA, 20V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | Texas Instruments | LM394CH/NOPB vs LM394CH/NOPB |
LM394BH | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | Texas Instruments | LM394CH/NOPB vs LM394BH |
5962-8777701XA | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, METAL CAN, H06C, 6 PIN | Texas Instruments | LM394CH/NOPB vs 5962-8777701XA |