Part Details for LM43603DSUR by Texas Instruments
Overview of LM43603DSUR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM43603DSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51302-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2250 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
595-LM43603DSUR
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 RoHS: Compliant | 1545 |
|
$2.6300 / $5.2700 | Buy Now |
|
Ameya Holding Limited | 11400 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 16SON | 12288 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LM43603DSUR
LM43603DSUR CAD Models
LM43603DSUR Part Data Attributes:
|
LM43603DSUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43603DSUR
Texas Instruments
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-05 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM43603DSUR
This table gives cross-reference parts and alternative options found for LM43603DSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM43603DSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43603QDSURQ1 | Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LM43603DSUR vs LM43603QDSURQ1 |
LM43603QDSUTQ1 | Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LM43603DSUR vs LM43603QDSUTQ1 |