Part Details for LM555CN by National Semiconductor Corporation
Overview of LM555CN by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for LM555CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 366 |
|
RFQ | ||
|
Bristol Electronics | 366 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 129 |
|
$0.5460 / $1.1700 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 1 |
|
$0.7000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 32 |
|
$1.1700 / $1.9500 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 18 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 8 |
|
$11.5262 / $12.9670 | Buy Now |
DISTI #
SMC-LM555CN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 40 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tubes | 877 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ |
Part Details for LM555CN
LM555CN CAD Models
LM555CN Part Data Attributes:
|
LM555CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM555CN
National Semiconductor Corporation
IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM555CN
This table gives cross-reference parts and alternative options found for LM555CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1455P1 | PULSE, TIMER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM555CN vs MC1455P1 |
ICM7555IJA+ | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LM555CN vs ICM7555IJA+ |
LM555CN | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | LM555CN vs LM555CN |
MC1455P1 | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LM555CN vs MC1455P1 |
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | LM555CN vs NE555N |
LM555J/883 | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, CDIP8, CERAMIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LM555CN vs LM555J/883 |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | LM555CN vs MC1455P1 |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LM555CN vs ICM7555MJA/HR |
MC1455BP1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | LM555CN vs MC1455BP1G |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | LM555CN vs HA17555 |