-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3°C Dual output resistor-programmable temperature switch with fan control 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM56BIMMX/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3702 / $3.1800 | Buy Now |
DISTI #
926-LM56BIMMX/NOPB
|
Mouser Electronics | Thermostats 3°, C Dual output resistor-programmable temperature switch with fan control 8-VSSOP -40 to 125 | 3197 |
|
$1.4100 / $3.1800 | Buy Now |
|
Ameya Holding Limited | SENSOR TEMP RATIOMETRIC 8VSSOP | 30169 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT 8-VSSOP | 111047 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM56BIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56BIMMX/NOPB
Texas Instruments
3°C Dual output resistor-programmable temperature switch with fan control 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM56BIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM56BIMM | Dual Output Resistor-Programmable Temperature Switch 8-VSSOP -40 to 125 | Texas Instruments | LM56BIMMX/NOPB vs LM56BIMM |
LM56BIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56BIMM/NOPB |
LM56BIMM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56BIMM |
LM56CIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56CIMM/NOPB |
LM56CIMMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMMX/NOPB vs LM56CIMMX/NOPB |