Part Details for LM61BIM3 by National Semiconductor Corporation
Overview of LM61BIM3 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM61BIM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 8 |
|
$1.2059 / $1.3108 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 257 |
|
$1.0486 / $2.0972 | Buy Now |
|
Rochester Electronics | LM61 +3C Analog output temperature sensor with 10mV /C gain and TO-92 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 178 |
|
$0.6991 / $0.8225 | Buy Now |
Part Details for LM61BIM3
LM61BIM3 CAD Models
LM61BIM3 Part Data Attributes
|
LM61BIM3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM61BIM3
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.155 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM61BIM3
This table gives cross-reference parts and alternative options found for LM61BIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61BIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61BIM3X/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85 | Texas Instruments | LM61BIM3 vs LM61BIM3X/NOPB |
LM61BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61BIM3 vs LM61BIM3X |
LM61CIM3X/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61BIM3 vs LM61CIM3X/NOPB |
LM61CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61BIM3 vs LM61CIM3X/NOPB |
LM61BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61BIM3 vs LM61BIM3/NOPB |
LM61BIM3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85 | Texas Instruments | LM61BIM3 vs LM61BIM3 |
LM61CIM3/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61BIM3 vs LM61CIM3/NOPB |
LM61CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61BIM3 vs LM61CIM3X |
LM61CIM3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61BIM3 vs LM61CIM3 |
LM61CIM3X | ±2°C Analog Output Temperature Sensor with TO-92 Option 3-SOT-23 -30 to 100 | Texas Instruments | LM61BIM3 vs LM61CIM3X |