Part Details for LM723J by National Semiconductor Corporation
Overview of LM723J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM723J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for LM723J
LM723J CAD Models
LM723J Part Data Attributes
|
LM723J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM723J
National Semiconductor Corporation
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM723J
This table gives cross-reference parts and alternative options found for LM723J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | LM723J vs LM723J/883B |
LM723J/883/NOPB | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J vs LM723J/883/NOPB |
LM723J/883 | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J vs LM723J/883 |
SG723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | LM723J vs SG723J |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | LM723J vs JAN723J |
LM723DMB | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM723J vs LM723DMB |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | LM723J vs LM723J |
LM723J/883B | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J vs LM723J/883B |