Part Details for LM733CN by National Semiconductor Corporation
Overview of LM733CN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for LM733CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 167 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 52 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 1 |
|
$6.2178 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 133 |
|
$3.0800 / $6.6000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 640 |
|
$0.9785 / $2.3720 | Buy Now |
|
ComSIT USA | DIFFERENTIAL AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 RoHS: Not Compliant | Europe - 200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 172 |
|
Buy Now |
Part Details for LM733CN
LM733CN CAD Models
LM733CN Part Data Attributes
|
LM733CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM733CN
National Semiconductor Corporation
IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM733CN
This table gives cross-reference parts and alternative options found for LM733CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM733CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8418501CA | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM733CN vs 8418501CA |
UA733N | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | LM733CN vs UA733N |
UA733CN1 | Video Amplifier, | Rochester Electronics LLC | LM733CN vs UA733CN1 |
UA733CJ4 | Video Amplifier, | Rochester Electronics LLC | LM733CN vs UA733CJ4 |
LM733CN | 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, DIP-14 | Texas Instruments | LM733CN vs LM733CN |
UA733CN | Video Amplifier, Bipolar, PDIP14, | Signetics | LM733CN vs UA733CN |
UA733N | Video Amplifier, Bipolar, PDIP14 | Signetics | LM733CN vs UA733N |
UA733F | Video Amplifier, Bipolar, CDIP14 | Signetics | LM733CN vs UA733F |
UA733CNP3 | Video Amplifier, | Rochester Electronics LLC | LM733CN vs UA733CNP3 |