-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM73CIMKX-0/NOPBCT-ND
|
DigiKey | SENSOR DGTL -40C-150C TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7164 In Stock |
|
$1.3689 / $3.0400 | Buy Now |
DISTI #
926-LM73CIMKX-0/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 2.7V 11-14B Digital Temp Sensor RoHS: Compliant | 4808 |
|
$1.4000 / $3.0400 | Buy Now |
DISTI #
J56:1989_00058868
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Europe - 6000 |
|
$1.3890 / $1.4168 | Buy Now |
DISTI #
V72:2272_07282777
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 73 |
|
$1.3390 / $2.9870 | Buy Now |
DISTI #
74090772
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2343 | Americas - 73 |
|
$1.3390 / $2.9870 | Buy Now |
DISTI #
LM73CIMKX-0/NOPB
|
TME | IC: temperature converter, -40÷150°C, 2.7÷5.5V, TSOT23-6, SMD Min Qty: 1 | 0 |
|
$1.6100 / $3.4400 | RFQ |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 2.7V 6TSOT | 17345 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP I2C/SMBUS 6SOT | 2190 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DGTL -40C-150C TSOT23-6 | 579 |
|
$1.3698 / $2.2280 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-Thin-6 Temperature Sensors ROHS Purchase Online, Ship Immediately | 694 |
|
$1.2580 / $1.6125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM73CIMKX-0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM73CIMKX-0/NOPB
Texas Instruments
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.55 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM73CIMKX-0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73CIMKX-0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM73CIMKX-0/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-0/NOPB vs LM73CIMKX-0/NOPB |
LM73CIMK-0/NOPB | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | Texas Instruments | LM73CIMKX-0/NOPB vs LM73CIMK-0/NOPB |
LM73CIMKX-0 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | Texas Instruments | LM73CIMKX-0/NOPB vs LM73CIMKX-0 |
LM73CIMK-0 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, PIN 6 | Texas Instruments | LM73CIMKX-0/NOPB vs LM73CIMK-0 |
LM73CIMKX-0 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-0/NOPB vs LM73CIMKX-0 |