-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM73CIMKX-1/NOPBCT-ND
|
DigiKey | SENSOR DGTL -40C-150C TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3375 In Stock |
|
$1.3689 / $3.0400 | Buy Now |
DISTI #
926-LM73CIMKX-1/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 RoHS: Compliant | 3398 |
|
$1.4000 / $2.8800 | Buy Now |
DISTI #
J56:1989_00535500
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2308 | Europe - 24000 |
|
$1.2770 / $1.3450 | Buy Now |
DISTI #
LM73CIMKX-1/NOPB
|
TME | IC: temperature converter, -40÷150°C, 2.7÷5.5V, TSOT23-6, SMD Min Qty: 1 | 0 |
|
$1.6100 / $3.4400 | RFQ |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 2.7V 6TSOT | 55870 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP I2C/SMBUS TSOT23-6 | 79990 |
|
RFQ | |
|
LCSC | TSOT-23-6L Temperature Sensors ROHS | 82 |
|
$1.6679 / $1.7633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM73CIMKX-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM73CIMKX-1/NOPB
Texas Instruments
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.55 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM73CIMKX-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73CIMKX-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM73CIMKX-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, PIN 6 | Texas Instruments | LM73CIMKX-1/NOPB vs LM73CIMKX-1 |
LM73CIMKX-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1/NOPB vs LM73CIMKX-1 |
LM73CIMK-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1/NOPB vs LM73CIMK-1 |
LM73CIMK-1/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMKX-1/NOPB vs LM73CIMK-1/NOPB |
LM73CIMK-1/NOPB | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | Texas Instruments | LM73CIMKX-1/NOPB vs LM73CIMK-1/NOPB |
LM73CIMK-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, PIN 6 | Texas Instruments | LM73CIMKX-1/NOPB vs LM73CIMK-1 |