There are no models available for this part yet.
Overview of LM75CIM-5 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM75CIM-5 by Texas Instruments
Part Data Attributes for LM75CIM-5 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
0.150 INCH, SOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
4.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
9
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.28 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Alternate Parts for LM75CIM-5
This table gives cross-reference parts and alternative options found for LM75CIM-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIM-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM75CIM-5 vs LM75CIMX-3 |
LM75CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75CIMX-3 |
LM75CIM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75CIM-3 |
LM75BIM-3+T | Temperature Sensor, CMOS, Rectangular, 8 Pin, Surface Mount | Maxim Integrated Products | LM75CIM-5 vs LM75BIM-3+T |
LM75CIMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75CIMX-5/NOPB |
LM75BIMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75BIMX-5/NOPB |
LM75BIM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75BIM-3 |
LM75BIM-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75BIM-3/NOPB |
LM75CIMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM75CIM-5 vs LM75CIMX-5 |
LM75AIMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM75CIM-5 vs LM75AIMX/NOPB |
Related Parts for LM75CIM-5
-
MK64FN1M0VLQ12Microcontrollers
-
LTC1043CSW#PBFOther Analog ICs
-
LM75CIM-3Temperature Sensors
-
ADC08351CIMTCAnalog to Digital Converters
-
LM2598SX-ADJSwitching Regulator or Controllers
-
LMC6064AINOperational Amplifiers
-
STP4NK80ZPower Field-Effect Transistors
-
DS3695AMLine Driver or Receivers
-
AD7524JRDigital to Analog Converters