| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM75BIMX-3/NOPB | Texas Instruments | $0.9722 | Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75BIMX-3/NOPB |
| LM75BIM-3+ | Analog Devices Inc | $1.3708 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75BIM-3+ |
| LM75BIMX-3+ | Analog Devices Inc | $1.3708 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75BIMX-3+ |
| LM75CIM-3 | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75CIM-3 |
| LM75CIMX-3/NOPB | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 0.4V Min, 5V Max, 3Cel, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75CIMX-3/NOPB |
| LM75CIMX-3 | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75CIMX-3 |
| LM75CIM-3/NOPB | Texas Instruments | Check for Price | Temperature Sensor, Rectangular, 8 Pin, Surface Mount | LM75CIM-3 vs LM75CIM-3/NOPB |
Part Details for LM75CIM-3 by Texas Instruments
Results Overview of LM75CIM-3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM75CIM-3 Information
LM75CIM-3 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM75CIM-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | 3218 |
|
RFQ |
LM75CIM-3 Part Data Attributes
|
|
LM75CIM-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75CIM-3
Texas Instruments
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Sop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.28 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for LM75CIM-3
This table gives cross-reference parts and alternative options found for LM75CIM-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIM-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.