-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM76CHMX-5/NOPB | Texas Instruments | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | |
LM76CHM-5/NOPB | Texas Instruments | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746203760917
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM76CHM-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76CHM-5/NOPB
Texas Instruments
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.45 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM76CHM-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76CHM-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM76CHM-5 | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | Texas Instruments | LM76CHM-5/NOPB vs LM76CHM-5 |
LM76CHM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM76CHM-5/NOPB vs LM76CHM-5/NOPB |