| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM76CHMX-5/NOPB | Texas Instruments | $1.4832 | Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 1Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM76CHM-5 vs LM76CHMX-5/NOPB |
| LM76CHM-5/NOPB | Texas Instruments | $1.7531 | Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 1Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM76CHM-5 vs LM76CHM-5/NOPB |
| LM76CHMX-5 | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 13 Bit(s), 1.50Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM76CHM-5 vs LM76CHMX-5 |
| LM76CHM-5/NOPB | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 13 Bit(s), 1Cel, CMOS, Rectangular, 8 Pin, Surface Mount | LM76CHM-5 vs LM76CHM-5/NOPB |
Part Details for LM76CHM-5 by Texas Instruments
Results Overview of LM76CHM-5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM76CHM-5 Information
LM76CHM-5 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM76CHM-5/NOPB | Texas Instruments | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | |
| LM76CHMX-5/NOPB | Texas Instruments | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | |
| LM76CHM-5 | Texas Instruments | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 |
Price & Stock for LM76CHM-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
926-LM76CHM-5
|
Mouser Electronics | Board Mount Temperature Sensors +/-1C Temperature Se nsor with Alert Fun A 926-LM76CHM-5/NOPB RoHS: Not Compliant | 0 |
|
Order Now |
US Tariff Estimator: LM76CHM-5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM76CHM-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM76CHM-5 Part Data Attributes
|
|
LM76CHM-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76CHM-5
Texas Instruments
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 1Cel, CMOS, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.89 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 13 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.45 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Packing Method | Tube | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM76CHM-5
This table gives cross-reference parts and alternative options found for LM76CHM-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76CHM-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM76CHM-5 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal conductivity. A minimum of 2 oz copper thickness is recommended.
-
The thermal shutdown feature is enabled by default. When the junction temperature exceeds 150°C, the device will shut down. To handle this, ensure your design can tolerate the shutdown and restart when the temperature drops below 140°C. You can also disable the thermal shutdown feature by connecting the TSD pin to VCC.
-
A 10 μF to 22 μF X5R or X7R ceramic capacitor is recommended for the input capacitor. This value provides a good balance between noise filtering and stability.
-
While the LM76CHM-5 is rated for operation up to 125°C, it's essential to consider the derating of the output current and power dissipation at higher temperatures. Consult the datasheet for derating curves and ensure your design can accommodate the reduced performance.
-
To ensure output voltage accuracy and stability, use a high-quality output capacitor (e.g., 10 μF to 22 μF X5R or X7R ceramic) and keep the output capacitor close to the device. Additionally, minimize the distance between the input and output capacitors to reduce noise and improve stability.