There are no models available for this part yet.
Overview of LM76CHM-5 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LM76CHM-5 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM76CHM-5-ND
|
DigiKey | SERIAL SWITCH/DIGITAL SENSOR, 13 Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8162 In Stock |
|
$2.8400 | Buy Now | |
Bristol Electronics | 166 |
|
RFQ | ||||
Quest Components | 132 |
|
$1.7952 / $3.5904 | Buy Now | |||
Quest Components | 46 |
|
$1.9747 / $3.5904 | Buy Now | |||
Rochester Electronics | LM76 - Digital Temperature Sensor and Thermal Window Comparator with Two-Wire Interface RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 8162 |
|
RFQ |
CAD Models for LM76CHM-5 by National Semiconductor Corporation
Part Data Attributes for LM76CHM-5 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.72 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
13
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.25 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM76CHM-5
This table gives cross-reference parts and alternative options found for LM76CHM-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76CHM-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM76CHM-5 | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | Texas Instruments | LM76CHM-5 vs LM76CHM-5 |
LM76CHM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM76CHM-5 vs LM76CHM-5/NOPB |
Related Parts for LM76CHM-5
-
LSM6DS33TROther Analog ICs
-
AD7414ARTZ-0500RL7Temperature Sensors
-
ADG508AKRZMultiplexers or Switches
-
LM324ADOperational Amplifiers
-
SUD09P10-195-GE3Power Field-Effect Transistors
-
GD65232PWLine Driver or Receivers
-
XCS20XL-4TQG144CField Programmable Gate Arrays
-
XC6206P332MRLinear Regulator ICs
-
STGIPS14K60Motion Control Electronics