Part Details for LM78M05CDT by National Semiconductor Corporation
Overview of LM78M05CDT by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78M05CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 421 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 420 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 18 |
|
$0.9459 / $1.5765 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 336 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 138 |
|
$1.2800 / $2.5600 | Buy Now |
|
Rochester Electronics | LM78M05 -3-Terminal 500-mA Positive Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22 |
|
$1.0600 / $1.2500 | Buy Now |
|
ComSIT USA | 3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3 RoHS: Not Compliant | Europe - 89 |
|
RFQ |
Part Details for LM78M05CDT
LM78M05CDT CAD Models
LM78M05CDT Part Data Attributes
|
LM78M05CDT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78M05CDT
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-252, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for LM78M05CDT
This table gives cross-reference parts and alternative options found for LM78M05CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78U33CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | LM78M05CDT vs UA78U33CKTPR |
LM78M05CDT/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78M05CDT vs LM78M05CDT/NOPB |
MC78M06CDTRK | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM78M05CDT vs MC78M06CDTRK |
UA78U10CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | LM78M05CDT vs UA78U10CKTPR |
MC78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM78M05CDT vs MC78M06CDT |
LM78M05CDTX | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78M05CDT vs LM78M05CDTX |
LM78M05CDTX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78M05CDT vs LM78M05CDTX/NOPB |
UA78U12CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | LM78M05CDT vs UA78U12CKTPR |