Part Details for LM79L05ACM/NOPB by National Semiconductor Corporation
Overview of LM79L05ACM/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L05ACM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1772 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PDSO8 | 1417 |
|
$0.5191 / $1.4830 | Buy Now |
|
Rochester Electronics | LM79L05 - 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$0.3954 / $0.4652 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for LM79L05ACM/NOPB
LM79L05ACM/NOPB CAD Models
LM79L05ACM/NOPB Part Data Attributes
|
LM79L05ACM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACM/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM79L05ACM/NOPB
This table gives cross-reference parts and alternative options found for LM79L05ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L05ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L05ACM/NOPB vs LM79L05ACM/NOPB |
LM79L05ACMX | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | Texas Instruments | LM79L05ACM/NOPB vs LM79L05ACMX |
LM79L05ACMX/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L05ACM/NOPB vs LM79L05ACMX/NOPB |
LM79L05ACMX | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACM/NOPB vs LM79L05ACMX |