Part Details for MC7912P by Micro Commercial Components
Overview of MC7912P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7912P
MC7912P CAD Models
MC7912P Part Data Attributes:
|
MC7912P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7912P
Micro Commercial Components
IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for MC7912P
This table gives cross-reference parts and alternative options found for MC7912P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7912P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7912P vs 5962-8874701TX |
SG7912AIG-883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | MC7912P vs SG7912AIG-883B |
KA7912CT | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7912P vs KA7912CT |
IP120G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7912P vs IP120G-12-BSS2 |
UA7912CKC | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC7912P vs UA7912CKC |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | International Rectifier | MC7912P vs 5962-8874701TX |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | MC7912P vs 5962-8874701TA |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | MC7912P vs 5962-8874701UX |
IP7912G-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7912P vs IP7912G-883B |
LM7905CT | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7912P vs LM7905CT |