There are no models available for this part yet.
Overview of LM809M3-2.93 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM809M3-2.93 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 412 |
|
RFQ | ||||
Bristol Electronics | 150 |
|
RFQ | ||||
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 800 |
|
$0.6342 / $1.5855 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 120 |
|
$0.7928 / $1.5855 | Buy Now | ||
Rochester Electronics | LM809 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.4227 / $0.4973 | Buy Now |
CAD Models for LM809M3-2.93 by National Semiconductor Corporation
Part Data Attributes for LM809M3-2.93 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.041 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.93V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.3 mm
|
Alternate Parts for LM809M3-2.93
This table gives cross-reference parts and alternative options found for LM809M3-2.93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM809M3-2.93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM809LEURF-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | LM809M3-2.93 vs ASM809LEURF-T |
MIC809RUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN | Micrel Inc | LM809M3-2.93 vs MIC809RUYTR |
ADM809TART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | Analog Devices Inc | LM809M3-2.93 vs ADM809TART-REEL-7 |
MAX809LTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Motorola Mobility LLC | LM809M3-2.93 vs MAX809LTR |
ADM809TART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | LM809M3-2.93 vs ADM809TART-REEL7 |
ADM809LART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | LM809M3-2.93 vs ADM809LART-REEL7 |
LM809M3X-2.93/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | National Semiconductor Corporation | LM809M3-2.93 vs LM809M3X-2.93/NOPB |
FM809RS3X | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | LM809M3-2.93 vs FM809RS3X |
MIC809SUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM809M3-2.93 vs MIC809SUYTR |
MIC809RUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | LM809M3-2.93 vs MIC809RUYTR |
Related Parts for LM809M3-2.93
-
LP3470IM5-4.63Power Management Circuits
-
AT91SAM9XE512B-QUMicrocontrollers
-
LM3485MMSwitching Regulator or Controllers
-
HIH-5030-001Other Analog ICs
-
LP3995ITL-1.8Linear Regulator ICs
-
BTS50055-1TMAPeripheral Drivers
-
TLC2274AIDOperational Amplifiers
-
CSD16411Q3Power Field-Effect Transistors
-
ADS1018IRUGRAnalog to Digital Converters