-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Remote and Local Temperature Sensor with SMBus, I<sup>2</sup>C Interface 16-SSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM84BIMQA/NOPB-ND
|
DigiKey | SENSOR DIGITAL 0C-125C 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$4.1108 / $6.1700 | Buy Now |
|
Rochester Electronics | LM84 1C Remote and Local Temperature Sensor with SMBus, I2C Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$2.5200 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM84BIMQA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM84BIMQA/NOPB
Texas Instruments
±1°C Remote and Local Temperature Sensor with SMBus, I<sup>2</sup>C Interface 16-SSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Nom | 100 µA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM84BIMQA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM84BIMQA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM84BIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM84BIMQA/NOPB vs LM84BIMQA |
LM84BIMQA/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM84BIMQA/NOPB vs LM84BIMQA/NOPB |
LM84BIMQAX/NOPB | ±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125 | Texas Instruments | LM84BIMQA/NOPB vs LM84BIMQAX/NOPB |
LM84BIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | Texas Instruments | LM84BIMQA/NOPB vs LM84BIMQA |
LM84BIMQAX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM84BIMQA/NOPB vs LM84BIMQAX/NOPB |