Part Details for LM9070SX/NOPB by National Semiconductor Corporation
Overview of LM9070SX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM9070SX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM9070SX/NOPB-ND
|
DigiKey | LM9070 LOW-DROPOUT SYSTEM VOLTAG Min Qty: 165 Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$1.8200 | Buy Now |
|
Rochester Electronics | LM9070 Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control RoHS: Not Compliant Status: Active Min Qty: 1 | 286 |
|
$1.5600 / $1.8400 | Buy Now |
Part Details for LM9070SX/NOPB
LM9070SX/NOPB CAD Models
LM9070SX/NOPB Part Data Attributes
|
LM9070SX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9070SX/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
Alternate Parts for LM9070SX/NOPB
This table gives cross-reference parts and alternative options found for LM9070SX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9070SX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9070S | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO7, TO-263, 7 PIN | Texas Instruments | LM9070SX/NOPB vs LM9070S |
LM9070S/NOPB | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM9070SX/NOPB vs LM9070S/NOPB |
LM9070S | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070SX/NOPB vs LM9070S |
LM9070SX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO7, TO-263, 7 PIN | Texas Instruments | LM9070SX/NOPB vs LM9070SX |
LM9070S/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070SX/NOPB vs LM9070S/NOPB |