Part Details for LM96080CIMT by National Semiconductor Corporation
Overview of LM96080CIMT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM96080CIMT
LM96080CIMT CAD Models
LM96080CIMT Part Data Attributes
|
LM96080CIMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM96080CIMT
National Semiconductor Corporation
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM96080CIMT
This table gives cross-reference parts and alternative options found for LM96080CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96080CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM96080CIMT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LM96080CIMT vs LM96080CIMT |
LM96080CIMT/NOPB | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, LEAD FREE, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMT vs LM96080CIMT/NOPB |
LM96080CIMTX/NOPB | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, LEAD FREE, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMT vs LM96080CIMTX/NOPB |
LM96080CIMT-NOPB | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96080CIMT vs LM96080CIMT-NOPB |