Part Details for LMC6574BIN by National Semiconductor Corporation
Overview of LMC6574BIN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Price & Stock for LMC6574BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2974 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for LMC6574BIN
LMC6574BIN CAD Models
LMC6574BIN Part Data Attributes:
|
LMC6574BIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6574BIN
National Semiconductor Corporation
Operational Amplifier, 4 Func, 7500uV Offset-Max, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.01 V/us | |
Slew Rate-Nom | 0.09 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
Alternate Parts for LMC6574BIN
This table gives cross-reference parts and alternative options found for LMC6574BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6574BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6574AIN | QUAD OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | LMC6574BIN vs LMC6574AIN |
LMC6574BIN | QUAD OP-AMP, 7500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | LMC6574BIN vs LMC6574BIN |
LMC6574BIN | QUAD OP-AMP, 7500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LMC6574BIN vs LMC6574BIN |