Part Details for LMF105B7222KVHF by TAIYO YUDEN
Overview of LMF105B7222KVHF by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF105B7222KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7031
|
Newark | Cap, Aec-Q200, 2200Pf, 10V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7222KVHF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9150 |
|
$0.0030 | Buy Now |
DISTI #
41AH7032
|
Newark | Cap, Aec-Q200, 2200Pf, 10V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7222KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-6580-1-ND
|
DigiKey | CAP CER 2200PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3263 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
LMF105B7222KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0022uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMF105B7222KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
41AH7031
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0022uF 10V 10% 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH7031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 9150 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
963-LMF105B7222KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASL105SB7222KF 10V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 18139 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAP, MLCC, 0402/1005, 10V, X7R, 2200 pF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0055 / $0.0063 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0098 | Buy Now |
DISTI #
LMF105B7222KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0022uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMF105B7222KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
41AH7031
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0022uF 10V 10% 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 41AH7031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 9150 Partner Stock |
|
$0.0280 | Buy Now |
Part Details for LMF105B7222KVHF
LMF105B7222KVHF CAD Models
LMF105B7222KVHF Part Data Attributes:
|
LMF105B7222KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF105B7222KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMF105B7222KVHF
This table gives cross-reference parts and alternative options found for LMF105B7222KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF105B7222KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B222K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100SB |
0402B222K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100CB |
0402B222K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100NT |
0402B222K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100CT |
0402B222K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100S |
0402B222K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7222KVHF vs 0402B222K100N |