Part Details for LMF212B7105KGHT by TAIYO YUDEN
Overview of LMF212B7105KGHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF212B7105KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7071
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMF212B7105KGHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.0360 | Buy Now |
DISTI #
41AH7072
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMF212B7105KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0810 | Buy Now |
DISTI #
587-6522-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0603 / $0.2800 | Buy Now |
DISTI #
41AH7071
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 10% 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 2925 Partner Stock |
|
$0.1080 / $0.2910 | Buy Now |
DISTI #
LMF212B7105KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 10V 10% 0805 Emboss T/R - Tape and Reel (Alt: LMF212B7105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0504 / $0.0568 | Buy Now |
DISTI #
963-LMF212B7105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL21GSB7105KT RPLCMT PN 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 4696 |
|
$0.0400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0467 / $0.0551 | Buy Now |
DISTI #
61147647
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125C Low ESR Automotive AEC-Q200 T/R Min Qty: 1389 Package Multiple: 1 | Americas - 2925 |
|
$0.0511 / $0.0526 | Buy Now |
DISTI #
LMF212B7105KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL21GSB7105KT RPLCMT PN 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0500 | Buy Now |
Part Details for LMF212B7105KGHT
LMF212B7105KGHT CAD Models
LMF212B7105KGHT Part Data Attributes
|
LMF212B7105KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF212B7105KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMF212B7105KGHT
This table gives cross-reference parts and alternative options found for LMF212B7105KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF212B7105KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KFX7R6BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | YAGEO Corporation | LMF212B7105KGHT vs CC0805KFX7R6BB105 |
MCASL21GSB7105KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMF212B7105KGHT vs MCASL21GSB7105KTNB2J |
GRM21BR71A105KA01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | LMF212B7105KGHT vs GRM21BR71A105KA01L |
GRM21BR71A105KA01K | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | LMF212B7105KGHT vs GRM21BR71A105KA01K |
LMK212B7105KGHTR | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMF212B7105KGHT vs LMK212B7105KGHTR |
MCASL21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMF212B7105KGHT vs MCASL21GSB7105KTNB25 |
LMK212B7105KG-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMF212B7105KGHT vs LMK212B7105KG-T |
C0805C105K8RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | LMF212B7105KGHT vs C0805C105K8RACTU |
MAASL21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMF212B7105KGHT vs MAASL21GSB7105KTNA01 |
AC0805KKX7R6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | LMF212B7105KGHT vs AC0805KKX7R6BB105 |