Part Details for LMF316B7225KLHT by TAIYO YUDEN
Overview of LMF316B7225KLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF316B7225KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7107
|
Newark | Cap, Aec-Q200, 2.2Uf, 10V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMF316B7225KLHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 836 |
|
$0.0300 | Buy Now |
DISTI #
41AH7108
|
Newark | Cap, Aec-Q200, 2.2Uf, 10V, Mlcc, 1206, Capacitance:2.2µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMF316B7225KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
587-6494-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2128 In Stock |
|
$0.0749 / $0.4500 | Buy Now |
DISTI #
41AH7107
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 10V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 836 Partner Stock |
|
$0.1420 / $0.4580 | Buy Now |
DISTI #
LMF316B7225KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 10V 10% 1206 Emboss T/R - Tape and Reel (Alt: LMF316B7225KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0946 / $0.1066 | Buy Now |
DISTI #
963-LMF316B7225KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL31LSB7225KT RPLCMT PN 10V 2.2uF X7R 1206 AEC-Q200 RoHS: Compliant | 5761 |
|
$0.0740 / $0.4500 | Buy Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 10V, X7R, 2.2 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0861 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 10VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0865 / $0.1036 | Buy Now |
Part Details for LMF316B7225KLHT
LMF316B7225KLHT CAD Models
LMF316B7225KLHT Part Data Attributes
|
LMF316B7225KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF316B7225KLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LMF316B7225KLHT
This table gives cross-reference parts and alternative options found for LMF316B7225KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF316B7225KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T225K8RCC7800 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | LMF316B7225KLHT vs C1206T225K8RCC7800 |
C1206T225K8RBL7800 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | LMF316B7225KLHT vs C1206T225K8RBL7800 |
1206F0100225KXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | LMF316B7225KLHT vs 1206F0100225KXB |
CM316X7R225K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KYOCERA Corporation | LMF316B7225KLHT vs CM316X7R225K10AB |
C1206C225K8RAC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | LMF316B7225KLHT vs C1206C225K8RAC |
C1206X225K8RAC7215 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | LMF316B7225KLHT vs C1206X225K8RAC7215 |
C1206C225K8RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMF316B7225KLHT vs C1206C225K8RACAUTO7210 |
C1206C225K8RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | LMF316B7225KLHT vs C1206C225K8RAC7210 |
C1206X225K010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Holy Stone Enterprise Co Ltd | LMF316B7225KLHT vs C1206X225K010T |
CM316X7R225K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMF316B7225KLHT vs CM316X7R225K10AH |