Part Details for LMG51W by SunLED Group
Overview of LMG51W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LMG51W
LMG51W CAD Models
LMG51W Part Data Attributes
|
LMG51W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMG51W
SunLED Group
Single Color LED, Green, 5mm, 5 MM ROUND
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM ROUND | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for LMG51W
This table gives cross-reference parts and alternative options found for LMG51W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG51W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4234 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LMG51W vs LTL-4234 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LMG51W vs LMR51WD |
HLMP-HD57-NROZZ | SINGLE COLOR LED | Avago Technologies | LMG51W vs HLMP-HD57-NROZZ |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LMG51W vs DX1118/GN |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LMG51W vs DX1121/GN |
GL5EG8 | Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm, | Sharp Corp | LMG51W vs GL5EG8 |
GL3EG8 | Single Color LED, Yellow Green, Colorless Transparent, T-1, 3mm, | Sharp Corp | LMG51W vs GL3EG8 |
LUG53D-TNR5/5 | Single Color LED, Green, 5mm | SunLED Group | LMG51W vs LUG53D-TNR5/5 |
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LMG51W vs L30FGDW12 |
MPR2262S | Single Color LED, Red, Clear Pale Red, 1.65mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LMG51W vs MPR2262S |