LMH020-2000-27G9-00000SS
Cree, Inc.
Description: Visible LED

Overview of LMH020-2000-27G9-00000SS by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for LMH020-2000-27G9-00000SS by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10
RFQ

CAD Models for LMH020-2000-27G9-00000SS by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMH020-2000-27G9-00000SS by Cree, Inc.

LMH020-2000-27G9-00000SS
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Want to compare parts?
  1. LMH020-2000-27G9-00000SS
    Cree, Inc.
    Visible LED
    VS

Related Parts for LMH020-2000-27G9-00000SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH020-2000-27G9-00000SS by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH020-2000-27G9-00000SS by Cree, Inc.

Select Manufacturer
Which Manufacturer of LMH020-2000-27G9-00000SS would you like to use for your alert(s)?
  • Please alert me when LMH020-2000-27G9-00000SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH020-2000-27G9-00000SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH020-2000-27G9-00000SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH020-2000-27G9-00000SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH020-2000-27G9-00000SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH020-2000-27G9-00000SS by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: