Part Details for LMH6321MR/NOPB by National Semiconductor Corporation
Overview of LMH6321MR/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6321MR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER AMPLIFIER, 1 FUNC, PDSO8 | 18 |
|
$5.1900 / $10.3800 | Buy Now |
Part Details for LMH6321MR/NOPB
LMH6321MR/NOPB CAD Models
LMH6321MR/NOPB Part Data Attributes
|
LMH6321MR/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6321MR/NOPB
National Semiconductor Corporation
IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 17 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 17 µA | |
Input Offset Voltage-Max | 52000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 2900 V/us | |
Supply Current-Max | 20.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for LMH6321MR/NOPB
This table gives cross-reference parts and alternative options found for LMH6321MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6321MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6321MR | 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6321MR/NOPB vs LMH6321MR |
LMH6321MR/NOPB | 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6321MR/NOPB vs LMH6321MR/NOPB |
LMH6321MR | IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier | National Semiconductor Corporation | LMH6321MR/NOPB vs LMH6321MR |