-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4243-1-ND
|
DigiKey | CAP CER 22UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148509 In Stock |
|
$0.1471 / $0.6600 | Buy Now |
DISTI #
LMJ316BB7226KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LMJ316BB7226KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 580000 |
|
$0.1450 | Buy Now |
DISTI #
LMJ316BB7226KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LMJ316BB7226KLHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 / $0.1859 | Buy Now |
DISTI #
53AJ5874
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 2015 Partner Stock |
|
$0.2360 / $0.6860 | Buy Now |
DISTI #
45Y0487
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 45Y0487) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
$0.1610 / $0.1810 | Buy Now |
DISTI #
963-LMJ316BB7226KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCL31LBB7226KT 10V 22uF X7R 1206 10 % RoHS: Compliant | 469124 |
|
$0.1400 / $0.6600 | Buy Now |
|
Future Electronics | 1206 10V 22uF 10% X7R multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 22µF - (+/-) 10% - 10V - 125°C - 1206 (3216 Metric) Package - Soft Termination - Surface Mount. RoHS: Compliant |
20903 In Stock |
|
$0.1575 / $0.2374 | Buy Now |
|
Bristol Electronics | 1969 |
|
RFQ | ||
DISTI #
LMJ316BB7226KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCL31LBB7226KT 10V 22uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 138000 In Stock |
|
$0.1400 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMJ316BB7226KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMJ316BB7226KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMJ316BB7226KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMJ316BB7226KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KKX7R6BB226 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | YAGEO Corporation | LMJ316BB7226KLHT vs CS1206KKX7R6BB226 |
MMJCL31LBB7226KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226KLHT vs MMJCL31LBB7226KTPA01 |
MSASL31LAB7226KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226KLHT vs MSASL31LAB7226KTNB25 |
LMK316B7226KL-TD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | TAIYO YUDEN | LMJ316BB7226KLHT vs LMK316B7226KL-TD |
MCJCL31LBB7226KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226KLHT vs MCJCL31LBB7226KTPA01 |
MBJCL31LBB7226KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226KLHT vs MBJCL31LBB7226KTPA01 |