Part Details for LMJ316BB7226MLHT by TAIYO YUDEN
Overview of LMJ316BB7226MLHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMJ316BB7226MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMJ316BB7226MLHTCT-ND
|
DigiKey | CAP CER 22UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5791 In Stock |
|
$0.1566 / $0.7000 | Buy Now |
DISTI #
LMJ316BB7226MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LMJ316BB7226MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2124 | Buy Now |
DISTI #
963-LMJ316BB7226MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCL31LBB7226MT 10V 22uF X7R 1206 20 % AEC-Q200 RoHS: Compliant | 10421 |
|
$0.1560 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1591 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 10VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1718 / $0.1967 | Buy Now |
DISTI #
LMJ316BB7226MLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCL31LBB7226MT 10V 22uF X7R 1206 20 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.1540 / $0.1790 | Buy Now |
DISTI #
LMJ316BB7226MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LMJ316BB7226MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2124 | Buy Now |
DISTI #
LMJ316BB7226MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LMJ316BB7226MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2124 | Buy Now |
Part Details for LMJ316BB7226MLHT
LMJ316BB7226MLHT CAD Models
LMJ316BB7226MLHT Part Data Attributes
|
LMJ316BB7226MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMJ316BB7226MLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LMJ316BB7226MLHT
This table gives cross-reference parts and alternative options found for LMJ316BB7226MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMJ316BB7226MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCL31LBB7226MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226MLHT vs MMJCL31LBB7226MTPA01 |
LMK316B7226ML-TD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | TAIYO YUDEN | LMJ316BB7226MLHT vs LMK316B7226ML-TD |
MMJCL31LBB7226MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226MLHT vs MMJCL31LBB7226MTPA18 |
MCJCL31LBB7226MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226MLHT vs MCJCL31LBB7226MTPA1J |
MBJCL31LBB7226MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMJ316BB7226MLHT vs MBJCL31LBB7226MTPA01 |