Part Details for LMK042B7471KC-W by TAIYO YUDEN
Overview of LMK042B7471KC-W by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK042B7471KC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2620
|
Newark | Cap ,mlcc ,01005,10V ,x7R,470Pf10% Rohs Compliant: Yes |Taiyo Yuden LMK042B7471KC-W Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
LMK042B7471KC-W-ND
|
DigiKey | CAP CER 470PF 10V X7R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0136 | Buy Now |
DISTI #
LMK042B7471KC-W
|
Avnet Americas | Cap Ceramic 470pF 10V X7R 10% SMD 01005 125°C Embossed T/R - Tape and Reel (Alt: LMK042B7471KC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
963-LMK042B7471KC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL042SB7471KW RPLCMT PN 10V 470pF X7R 01005 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 470pF ±10% - 10VDC - X7R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now |
Part Details for LMK042B7471KC-W
LMK042B7471KC-W CAD Models
LMK042B7471KC-W Part Data Attributes
|
LMK042B7471KC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK042B7471KC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 470pF, 10V, ±10%, X7R, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |