-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2598
|
Newark | Cap ,mlcc ,01005,10V ,x5R,10000Pf10% Rohs Compliant: Yes |Taiyo Yuden LMK042BJ103KC-W Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
587-6135-1-ND
|
DigiKey | CAP CER 10000PF 10V X5R 01005 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
108800 In Stock |
|
$0.0098 / $0.1000 | Buy Now |
DISTI #
LMK042BJ103KC-W
|
Avnet Americas | Cap Ceramic 0.01uF 10V X5R 10% SMD 01005 85°C Embossed T/R - Tape and Reel (Alt: LMK042BJ103KC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0139 | Buy Now |
DISTI #
963-LMK042BJ103KC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL042SB5103KW 10V 0.01uF X5R 01005 10 % RoHS: Compliant | 35250 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 10VDC - X5R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0094 / $0.0129 | Buy Now |
DISTI #
LMK042BJ103KC-W
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL042SB5103KW 10V 0.01uF X5R 01005 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0107 / $0.0111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK042BJ103KC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK042BJ103KC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
This table gives cross-reference parts and alternative options found for LMK042BJ103KC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK042BJ103KC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL042SB5103KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | LMK042BJ103KC-W vs MLASL042SB5103KWNA01 |
CMC-010/103KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | LMK042BJ103KC-W vs CMC-010/103KX501005WF |
CMC-010/103KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | LMK042BJ103KC-W vs CMC-010/103KX501005TF |