Part Details for LMK042BJ471KC-W by TAIYO YUDEN
Overview of LMK042BJ471KC-W by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK042BJ471KC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2606
|
Newark | Cap ,mlcc ,01005,10V ,x5R,470Pf10% Rohs Compliant: Yes |Taiyo Yuden LMK042BJ471KC-W RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
LMK042BJ471KC-W-ND
|
DigiKey | CAP CER 470PF 10V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0121 | Buy Now |
DISTI #
LMK042BJ471KC-W
|
Avnet Americas | Cap Ceramic 470pF 10V X5R 10% SMD 01005 85°C Embossed T/R - Tape and Reel (Alt: LMK042BJ471KC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
963-LMK042BJ471KC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL042SB5471KW RPLCMT PN 10V 470pF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 470pF ±10% - 10VDC - X5R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now |
DISTI #
C1S758100494871
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 13000 |
|
$0.0003 | Buy Now |
Part Details for LMK042BJ471KC-W
LMK042BJ471KC-W CAD Models
LMK042BJ471KC-W Part Data Attributes
|
LMK042BJ471KC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK042BJ471KC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 470pF, 10V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for LMK042BJ471KC-W
This table gives cross-reference parts and alternative options found for LMK042BJ471KC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK042BJ471KC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK042BJ471KC-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | LMK042BJ471KC-W vs LMK042BJ471KC-F |