Part Details for LMK063 BJ473MP-F by TAIYO YUDEN
Overview of LMK063 BJ473MP-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK063 BJ473MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLMK063BJ473MP-F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 10 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: RMLMK063BJ473MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |