Part Details for LMK107 SD153KA-T by TAIYO YUDEN
Overview of LMK107 SD153KA-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107 SD153KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFLMK107SD153KA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 10 V, � 10%, SD, 0603 [1608 Metric] - Tape and Reel (Alt: CFLMK107SD153KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |