-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 61pF, 10V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1445
|
Newark | Cap ,mlcc ,0805,16V ,x6S,10Uf20% Rohs Compliant: Yes |Taiyo Yuden LMK212AC6106MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
587-6337-1-ND
|
DigiKey | CAP CER 10UF 10V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39311 In Stock |
|
$0.0313 / $0.2600 | Buy Now |
DISTI #
LMK212AC6106MD-T
|
Avnet Americas | - Tape and Reel (Alt: LMK212AC6106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
963-LMK212AC6106MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL219JC6106MT 10V 10uF X6S 0805 20 % RoHS: Compliant | 5248 |
|
$0.0310 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0311 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0281 / $0.0403 | Buy Now |
DISTI #
LMK212AC6106MD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL219JC6106MT 10V 10uF X6S 0805 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0329 | Buy Now |
DISTI #
LMK212AC6106MD-T
|
Avnet Americas | - Tape and Reel (Alt: LMK212AC6106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
LMK212AC6106MD-T
|
Avnet Americas | - Tape and Reel (Alt: LMK212AC6106MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212AC6106MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212AC6106MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 10V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |