Part Details for LMK212AC6475KG-T by TAIYO YUDEN
Overview of LMK212AC6475KG-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212AC6475KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1546
|
Newark | Cap ,mlcc ,0805,10V,x6S,4.7Uf+/-10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK212AC6475KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
LMK212AC6475KG-T-ND
|
DigiKey | CAP CER 4.7UF 10V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0533 | Buy Now |
DISTI #
LMK212AC6475KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 10V 10% 0805 Emboss T/R - Tape and Reel (Alt: LMK212AC6475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
963-LMK212AC6475KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X6S 0805 10 % RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now |
|
Future Electronics | 0805 4.7 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0363 / $0.0410 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0347 / $0.0444 | Buy Now |
DISTI #
LMK212AC6475KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 10V 10% 0805 Emboss T/R - Tape and Reel (Alt: LMK212AC6475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
LMK212AC6475KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 10V 10% 0805 Emboss T/R - Tape and Reel (Alt: LMK212AC6475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
Part Details for LMK212AC6475KG-T
LMK212AC6475KG-T CAD Models
LMK212AC6475KG-T Part Data Attributes
|
LMK212AC6475KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212AC6475KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X6S, 0805 (2012 mm), 0.005"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN |