Part Details for LMK212B7105KD-T by TAIYO YUDEN
Overview of LMK212B7105KD-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212B7105KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1284-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111103 In Stock |
|
$0.0139 / $0.1400 | Buy Now |
DISTI #
LMK212B7105KD-T
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LMK212B7105KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0196 | Buy Now |
DISTI #
77M8469
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 4473 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
963-LMK212B7105KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL219SB7105KT 10V 1uF X7R 0805 10 % RoHS: Compliant | 146284 |
|
$0.0160 / $0.1300 | Buy Now |
|
Future Electronics | CAP CER 1UF 10V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0149 / $0.0169 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
32117 In Stock |
|
$0.0145 / $0.0214 | Buy Now |
|
Bristol Electronics | 3914 |
|
RFQ | ||
DISTI #
LMK212B7105KD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL219SB7105KT 10V 1uF X7R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0147 / $0.0185 | Buy Now |
DISTI #
LMK212B7105KD-T
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LMK212B7105KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0196 | Buy Now |
DISTI #
77M8469
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 4473 Partner Stock |
|
$0.0380 | Buy Now |
Part Details for LMK212B7105KD-T
LMK212B7105KD-T CAD Models
LMK212B7105KD-T Part Data Attributes
|
LMK212B7105KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212B7105KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212B7105KD-T
This table gives cross-reference parts and alternative options found for LMK212B7105KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212B7105KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK212B7105KD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | LMK212B7105KD-T vs LMK212B7105KD |
MLASL219SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7105KD-T vs MLASL219SB7105KTNA01 |
C0805C105K8RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | LMK212B7105KD-T vs C0805C105K8RAC7800 |