-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6149-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21116 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
LMK212BJ105KG-T
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 10% SMD 0805 T/R - Tape and Reel (Alt: LMK212BJ105KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0214 | Buy Now |
DISTI #
963-LMK212BJ105KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0805 10% RoHS: Compliant | 5132 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | 0805 10V X7R 1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0204 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0176 / $0.0267 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 1900 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 8818 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 20±%, X7R Temp Coef. | 12274 |
|
$0.0173 / $0.0532 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 20±%, X7R Temp Coef. | 9600 |
|
$0.0180 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BJ105KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ105KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for LMK212BJ105KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BJ105KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X5R105K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | LMK212BJ105KG-T vs NMC0805X5R105K10TRPLP10 |
GRM40X5R105K10PB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | LMK212BJ105KG-T vs GRM40X5R105K10PB |
NMC0805X5R105K10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | LMK212BJ105KG-T vs NMC0805X5R105K10TRP10F |
NMC0805X5R105K10TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | LMK212BJ105KG-T vs NMC0805X5R105K10TRP10 |
100R15X105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212BJ105KG-T vs 100R15X105KT4T |