-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1086
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X5R, 10%, 0805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK212BJ475KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0270 | Buy Now |
DISTI #
18J2726
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X5R, 10%, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mmrohs Compliant: Yes |Taiyo Yuden LMK212BJ475KD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7073 |
|
$0.0420 | Buy Now |
DISTI #
587-1297-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128409 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
DISTI #
LMK212BJ475KD-T
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: LMK212BJ475KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0363 / $0.0409 | Buy Now |
DISTI #
18J2726
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0805 85°C T/R - Product that comes on tape, but is not reeled (Alt: 18J2726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Ammo Pack | 7073 Partner Stock |
|
$0.0630 / $0.2700 | Buy Now |
DISTI #
22J1086
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: 22J1086) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
963-LMK212BJ475KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10% RoHS: Compliant | 87705 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | LMK212 Series 0805 4.7 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 44000Reel |
|
$0.0263 / $0.0294 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
84000 In Stock |
|
$0.0323 / $0.0400 | Buy Now |
DISTI #
61303743
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1941 | Americas - 84000 |
|
$0.0436 / $0.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BJ475KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ475KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BJ475KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BJ475KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJGVB1A475K | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | LMK212BJ475KD-T vs ECJGVB1A475K |