Part Details for LMK212F106ZG-T by TAIYO YUDEN
Overview of LMK212F106ZG-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212F106ZG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 10VDC - Y5V - 0805 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805 | 237600 |
|
$0.0270 / $0.1800 | Buy Now |
DISTI #
CE LMK212 F106ZG-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] (Alt: CE LMK212 F106ZG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMK212F106ZG-T
LMK212F106ZG-T CAD Models
LMK212F106ZG-T Part Data Attributes
|
LMK212F106ZG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212F106ZG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212F106ZG-T
This table gives cross-reference parts and alternative options found for LMK212F106ZG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212F106ZG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BF51A106ZE15B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK212F106ZG-T vs GRM21BF51A106ZE15B |
CC0805ZY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP | YAGEO Corporation | LMK212F106ZG-T vs CC0805ZY5V6BB106 |
CC0805ZFY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK212F106ZG-T vs CC0805ZFY5V6BB106 |
C0805C106Z8VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | KEMET Corporation | LMK212F106ZG-T vs C0805C106Z8VAC7210 |
222224019876 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK212F106ZG-T vs 222224019876 |
C2012Y5V106ZDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | LMK212F106ZG-T vs C2012Y5V106ZDPS |
C0805C106Z8VAC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, Bulk | KEMET Corporation | LMK212F106ZG-T vs C0805C106Z8VAC |
C0805Y106Z010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | LMK212F106ZG-T vs C0805Y106Z010R |
CM21Y5V106Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK212F106ZG-T vs CM21Y5V106Z10AN |
CC0805ZKY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK212F106ZG-T vs CC0805ZKY5V6BB106 |