Part Details for LMK316F106ZF-T by TAIYO YUDEN
Overview of LMK316F106ZF-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK316F106ZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 10VDC - Y5V - 1206 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1144 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 80±%, Y5V Temp Coef. | 6000 |
|
$0.0146 / $0.0776 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 80±%, Y5V Temp Coef. | 915 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for LMK316F106ZF-T
LMK316F106ZF-T CAD Models
LMK316F106ZF-T Part Data Attributes
|
LMK316F106ZF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK316F106ZF-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LMK316F106ZF-T
This table gives cross-reference parts and alternative options found for LMK316F106ZF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK316F106ZF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C106Z8VACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | LMK316F106ZF-T vs C1206C106Z8VACAUTO |
1206ZG100ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LMK316F106ZF-T vs 1206ZG100ZAT4A |
ERC1206Y5V106Z10C | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | LMK316F106ZF-T vs ERC1206Y5V106Z10C |
LMK316F106ZL-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | LMK316F106ZF-T vs LMK316F106ZL-T |
GMC31Y5V106Z10NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LMK316F106ZF-T vs GMC31Y5V106Z10NTTLF |
CELMK316F106ZF-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAIYO YUDEN | LMK316F106ZF-T vs CELMK316F106ZF-T |
3-1676898-6 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | LMK316F106ZF-T vs 3-1676898-6 |
CL31F106ZPFNNNF | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, +80-20%, Y5V, 1206 (3216 mm), 0.049"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LMK316F106ZF-T vs CL31F106ZPFNNNF |
ERC1206Y5V106Z10B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | LMK316F106ZF-T vs ERC1206Y5V106Z10B |
C3216Y5V1A106ZB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | TDK Corporation | LMK316F106ZF-T vs C3216Y5V1A106ZB |