Part Details for LMK325B7226KMHP by TAIYO YUDEN
Overview of LMK325B7226KMHP by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325B7226KMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1460
|
Newark | Cap ,mlcc ,1210,10V ,x7R,22Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK325B7226KMHP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
587-LMK325B7226KMHPCT-ND
|
DigiKey | CAP CER 22UF 10V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2159 In Stock |
|
$0.2084 / $0.7600 | Buy Now |
DISTI #
LMK325B7226KMHP
|
Avnet Americas | Capacitor Ceramic 22uF 10% 10V X7R 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LMK325B7226KMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2317 / $0.2698 | Buy Now |
DISTI #
963-LMK325B7226KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL32MSB7226KP RPLCMT PN 10V 22uF X7R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2080 / $0.7500 | Order Now |
|
Future Electronics | Capacitor Ceramic 22uF 10% 10V X7R 2-Pin 1210 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 10VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2320 / $0.2744 | Buy Now |
DISTI #
MCASL32MSB7226KPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2270 | Buy Now |
DISTI #
LMK325B7226KMHP
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL32MSB7226KP RPLCMT PN 10V 22uF X7R 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2210 | Buy Now |
Part Details for LMK325B7226KMHP
LMK325B7226KMHP CAD Models
LMK325B7226KMHP Part Data Attributes
|
LMK325B7226KMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325B7226KMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325B7226KMHP
This table gives cross-reference parts and alternative options found for LMK325B7226KMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325B7226KMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7226KMHP vs MBASL32MSB7226KPNA01 |
MMASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7226KMHP vs MMASL32MSB7226KPNA01 |
MBASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7226KMHP vs MBASL32MSB7226KPNA18 |