Part Details for LMK325BJ226MM-P by TAIYO YUDEN
Overview of LMK325BJ226MM-P by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ226MM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LMK325BJ226MM-P
LMK325BJ226MM-P CAD Models
LMK325BJ226MM-P Part Data Attributes
|
LMK325BJ226MM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ226MM-P
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325BJ226MM-P
This table gives cross-reference parts and alternative options found for LMK325BJ226MM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325BJ226MM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1210-226-M010XT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | LMK325BJ226MM-P vs CE1210-226-M010XT |
C1210C226M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | LMK325BJ226MM-P vs C1210C226M8PACTM |
CL32A226MPJNLNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | LMK325BJ226MM-P vs CL32A226MPJNLNE |
1210X226M100N1 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Hitano Enterprise Corp | LMK325BJ226MM-P vs 1210X226M100N1 |
LMK325BJ226MMHT | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMK325BJ226MM-P vs LMK325BJ226MMHT |
LMK325BJ226MM-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMK325BJ226MM-P vs LMK325BJ226MM-T |
C3225X5R226MDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Darfon Corporation | LMK325BJ226MM-P vs C3225X5R226MDPS |
SCM32D226MNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Surge Components Inc | LMK325BJ226MM-P vs SCM32D226MNNE |
LMK325BJ226MM | CAP,CERAMIC,22UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | LMK325BJ226MM-P vs LMK325BJ226MM |
CE1210A-226-M010XCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | LMK325BJ226MM-P vs CE1210A-226-M010XCS |