Part Details for LMK325BJ226MMHP by TAIYO YUDEN
Overview of LMK325BJ226MMHP by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ226MMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1666
|
Newark | Cap ,mlcc ,1210,10V ,x5R,22Uf20% Rohs Compliant: Yes |Taiyo Yuden LMK325BJ226MMHP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2440 | Buy Now |
DISTI #
587-5468-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1152 In Stock |
|
$0.1520 / $0.6800 | Buy Now |
DISTI #
LMK325BJ226MMHP
|
Avnet Americas | Multilayer Ceramic Capacitor 22uF 10V 20% 1210 Emboss T/R - Tape and Reel (Alt: LMK325BJ226MMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1691 / $0.1969 | Buy Now |
DISTI #
963-LMK325BJ226MMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL32MSB5226MP RPLCMT PN 10V 22uF X5R 1210 AEC-Q200 RoHS: Compliant | 1995 |
|
$0.1520 / $0.6700 | Buy Now |
|
Future Electronics | 1210 22 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1720 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1669 / $0.2002 | Buy Now |
Part Details for LMK325BJ226MMHP
LMK325BJ226MMHP CAD Models
LMK325BJ226MMHP Part Data Attributes
|
LMK325BJ226MMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ226MMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325BJ226MMHP
This table gives cross-reference parts and alternative options found for LMK325BJ226MMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325BJ226MMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM32X5R226M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK325BJ226MMHP vs CM32X5R226M10AT |
ECJ4YB1A226M | CAP 22UF 10V 20% X5R SMD-1210 TR-7-PL | Panasonic Electronic Components | LMK325BJ226MMHP vs ECJ4YB1A226M |
CM32X5R226M10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK325BJ226MMHP vs CM32X5R226M10AT |
MCASL32MSB5226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325BJ226MMHP vs MCASL32MSB5226MPNA1J |