Part Details for LMK325BJ335KD-T by TAIYO YUDEN
Overview of LMK325BJ335KD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ335KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4257
|
Newark | Capacitor, ceramic,3.3Uf,10Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden LMK325BJ335KD-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
LMK325BJ335KD-T-ND
|
DigiKey | CAP CER 3.3UF 10V X5R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1351 | Buy Now |
DISTI #
LMK325BJ335KD-T
|
Avnet Americas | Cap Ceramic 3.3uF 10V X5R 10% SMD 1210 85°C T/R - Tape and Reel (Alt: LMK325BJ335KD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1321 / $0.1488 | Buy Now |
DISTI #
963-LMK325BJ335KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL329JB5335KT RPLCMT PN 10V 3.3uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.1090 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1115 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3.3uF ±10% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1225 / $0.1445 | Buy Now |
Part Details for LMK325BJ335KD-T
LMK325BJ335KD-T CAD Models
LMK325BJ335KD-T Part Data Attributes
|
LMK325BJ335KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ335KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |