Part Details for LMK325BJ476KM-P by TAIYO YUDEN
Overview of LMK325BJ476KM-P by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ476KM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK325BJ476KM-P
|
Avnet Americas | Multilayer Ceramic Capacitor 47uF 10V 10% 1210 Emboss T/R - Tape and Reel (Alt: LMK325BJ476KM-P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 | Buy Now |
DISTI #
963-LMK325BJ476KM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1210 10 % RoHS: Compliant | 0 |
|
$0.1740 / $0.6300 | Order Now |
|
Future Electronics | 1210 10V X5R 47uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1578 / $0.2299 | Buy Now |
Part Details for LMK325BJ476KM-P
LMK325BJ476KM-P CAD Models
LMK325BJ476KM-P Part Data Attributes
|
LMK325BJ476KM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ476KM-P
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN |