Part Details for LMP8640HVMKX-T/NOPB by Texas Instruments
Overview of LMP8640HVMKX-T/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for LMP8640HVMKX-T/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMP8640HVMKX-T/NOPBCT-ND
|
DigiKey | IC CURR SENSE 1CIRC SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
926-LMP8640HVMKXTNPB
|
Mouser Electronics | Current Sense Amplifiers -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 6SOT | 54086 |
|
RFQ |
Part Details for LMP8640HVMKX-T/NOPB
LMP8640HVMKX-T/NOPB CAD Models
LMP8640HVMKX-T/NOPB Part Data Attributes:
|
LMP8640HVMKX-T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8640HVMKX-T/NOPB
Texas Instruments
-2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 28 µA | |
Bias Current-Max (IIB) @25C | 21 µA | |
Common Mode Voltage-Max | 76 V | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.722 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 950 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMP8640HVMKX-T/NOPB
This table gives cross-reference parts and alternative options found for LMP8640HVMKX-T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8640HVMKX-T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8640HVMKE-T | OP-AMP, 1160uV OFFSET-MAX, 0.95MHz BAND WIDTH, PDSO6, TSOT-6 | Texas Instruments | LMP8640HVMKX-T/NOPB vs LMP8640HVMKE-T |
LMP8640HVMKE-T/NOPB | OP-AMP, 1160 uV OFFSET-MAX, 0.95 MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, TSOT-6 | Rochester Electronics LLC | LMP8640HVMKX-T/NOPB vs LMP8640HVMKE-T/NOPB |
LMP8640HVMKE-T/NOPB | -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8640HVMKX-T/NOPB vs LMP8640HVMKE-T/NOPB |
LMP8640HVMKE-T/NOPB | IC OP-AMP, 1160 uV OFFSET-MAX, 0.95 MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, TSOT-6, Operational Amplifier | National Semiconductor Corporation | LMP8640HVMKX-T/NOPB vs LMP8640HVMKE-T/NOPB |
LMP8640HVMK-T/NOPB | -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8640HVMKX-T/NOPB vs LMP8640HVMK-T/NOPB |
LMP8640HVMKE-T | IC OP-AMP, 1160 uV OFFSET-MAX, 0.95 MHz BAND WIDTH, PDSO6, TSOT-6, Operational Amplifier | National Semiconductor Corporation | LMP8640HVMKX-T/NOPB vs LMP8640HVMKE-T |