Part Details for LMR50WD by SunLED Group
Overview of LMR50WD by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LMR50WD
LMR50WD CAD Models
LMR50WD Part Data Attributes:
|
LMR50WD
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMR50WD
SunLED Group
Single Color LED, Red, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for LMR50WD
This table gives cross-reference parts and alternative options found for LMR50WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR50WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LMR50WD vs L30FGDW12 |
MLED655 | SINGLE COLOR LED, RED, 5.08 mm, PLASTIC, CASE 279-01, 2 PIN | Motorola Mobility LLC | LMR50WD vs MLED655 |
LUR52D | Single Color LED, Red, 5mm, | SunLED Group | LMR50WD vs LUR52D |
HLMP4740 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | LMR50WD vs HLMP4740 |
MLED76 | SINGLE COLOR LED, RED, 1.14 mm | Motorola Mobility LLC | LMR50WD vs MLED76 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LMR50WD vs LMR51WD |
L30FGCW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | LMR50WD vs L30FGCW12 |
LD-201MGJ | Single Color LED, Green, | ROHM Semiconductor | LMR50WD vs LD-201MGJ |
MPG5373X | Single Color LED, Green, Diffused Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LMR50WD vs MPG5373X |
MPG3338S | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LMR50WD vs MPG3338S |